• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 2 Contact spacing: 7.5 mm 444412002 1 pc(s) Bag

Product type
Socket housing cable
Connector type
Socket
No. of rows
1
CS
7.5 mm
Total number of pins
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

161 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.85 / piece)
€ 0.94
-10 %
€ 0.85
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Super Sabre

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 2

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Bag

Product type

Socket housing cable

Connector type

Socket

No. of rows

1

Features

+ locking mechanism

encodable

CS

7.5 mm

Total number of pins

2

Nominal current

18 A

Nominal current - rounded value

18 A

Content

1 pc(s)

Case material

Nylon (NL)

Manufacturer part #

444412002

Factory colour

Black

RoHS-compliant

Yes

Max. temperature

+75 °C

Min. temperature

-40 °C

Type

Molex MOL Power & Signal Sol.

Engineering Part No

444412002

Engineering Series Name

SABRE RECEPT

Engineering Series No

44441

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2448821 Molex Socket housing cable Total number of pins 2 Contact spacing: 7.5 mm 444412002 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2448821 Molex Socket housing cable Total number of pins 2 Contact spacing: 7.5 mm 444412002 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2448821 Molex Socket housing cable Total number of pins 2 Contact spacing: 7.5 mm 444412002 1 pc(s) Bag

Description

7.50mm Pitch Sabre Receptacle Crimp Housing, UL 94V-0, 2 Circuits, Black

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)