• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 20 Contact spacing: 1 mm 5011892010 1 pc(s) Bag

Product type
Socket housing cable
Connector type
Socket
No. of rows
2
CS
1 mm
Total number of pins
20
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

388 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.28 / piece)
€ 0.53
-47 %
€ 0.28
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pico Class 1.0

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 20

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Bag

Product type

Socket housing cable

Connector type

Socket

No. of rows

2

Connector system

wire-to-board

Features

+ locking mechanism

CS

1 mm

Total number of pins

20

Content

1 pc(s)

Case material

Nylon (NL)

Manufacturer part #

5011892010

Factory colour

White

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

Molex MOL Power & Signal Sol.

Engineering Part No

501189-2010

Engineering Series Name

Dual Rcpt Hsg

Engineering Series No

501189

Documents & Downloads

Datasheet

Datasheet 2448954 Molex Socket housing cable Total number of pins 20 Contact spacing: 1 mm 5011892010 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2448954 Molex Socket housing cable Total number of pins 20 Contact spacing: 1 mm 5011892010 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2448954 Molex Socket housing cable Total number of pins 20 Contact spacing: 1 mm 5011892010 1 pc(s) Bag

Description

1.00mm Pitch, Pico-Clasp Low-Halogen Receptacle Crimp Housing, Dual Row, Inner Positive Lock, 20 Circuits, White

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)