• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 24 Contact spacing: 2 mm 348242244 1 pc(s) Bag

Product type
Socket housing cable
Connector type
Socket
No. of rows
2
CS
2 mm
Total number of pins
24
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.29 / piece)
€ 1.86
-31 %
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini50

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 24

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Bag

Product type

Socket housing cable

Connector type

Socket

No. of rows

2

Features

+ locking mechanism

encodable

CS

2 mm

Total number of pins

24

Content

1 pc(s)

Case material

Nylon (NL)

Manufacturer part #

348242244

Factory colour

Black

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

Molex MOL Automotive

Engineering Part No

34824-2244

Engineering Series Name

Dual Rw Rcpt Conn

Engineering Series No

34824

Documents & Downloads

Datasheet

Datasheet 2448162 Molex Socket housing cable Total number of pins 24 Contact spacing: 2 mm 348242244 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2448162 Molex Socket housing cable Total number of pins 24 Contact spacing: 2 mm 348242244 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2448162 Molex Socket housing cable Total number of pins 24 Contact spacing: 2 mm 348242244 1 pc(s) Bag

Description

Mini50 Unsealed Receptacle, Dual Row, Bridged, with CPA, 24 Circuits, EcoPaXX Resin, Polarization Option A, Black

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)