• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 24 Contact spacing: 4.20 mm 15060245 1 pc(s) Bulk

Image similar
Product type
Socket housing cable
Connector type
Power strip
No. of rows
2
CS
4.20 mm
Total number of pins
24
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 15060245 MINIFIT BMI PLUG

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 24

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Socket housing cable

Connector type

Power strip

No. of rows

2

Connector system

wire-to-board

Features

+ sleeve

CS

4.20 mm

Pins per row

2

Total number of pins

24

Content

1 pc(s)

Manufacturer part #

15060245

RoHS-compliant

Yes

Type

15060245

Engineering Part No

42475-2411

Engineering Series Name

MINIFIT BMI PLUG

Engineering Series No

42475

Documents & Downloads

Datasheet

Datasheet 2764222 Molex Socket housing cable Total number of pins 24 Contact spacing: 4.20 mm 15060245 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2764222 Molex Socket housing cable Total number of pins 24 Contact spacing: 4.20 mm 15060245 1 pc(s) Bulk

Description

Mini-Fit BMI Plug Housing, 4.20mm Pitch Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-2, 24 Circuits

What kind of Pin Headers, Receptacles systems are you looking for?