• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 8 Contact spacing: 4.20 mm 50362323 1 pc(s) Bulk

Image similar
Product type
Socket housing cable
No. of rows
2
CS
4.20 mm
Total number of pins
8
Packaging type
Bulk
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 50362323 MINIFIT BMI PLUG

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 8

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Socket housing cable

No. of rows

2

CS

4.20 mm

Total number of pins

8

Content

1 pc(s)

Manufacturer part #

50362323

Factory colour

White

RoHS-compliant

Yes

Type

50362323

Engineering Part No

42475-0821

Engineering Series Name

MINIFIT BMI PLUG

Engineering Series No

42475

Documents & Downloads

Datasheet

Datasheet 2763344 Molex Socket housing cable Total number of pins 8 Contact spacing: 4.20 mm 50362323 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2763344 Molex Socket housing cable Total number of pins 8 Contact spacing: 4.20 mm 50362323 1 pc(s) Bulk

Description

Mini-Fit BMI Plug Housing, 4.20mm Pitch Dual Row, White, UL 94V-0, 8 Circuits

What kind of Pin Headers, Receptacles systems are you looking for?