• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 3 Contact spacing: 3.33 mm 988171030 1 pc(s) Carton

Product type
Socket housing cable
Connector type
Socket
No. of rows
1
CS
3.33 mm
Total number of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

44124 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 400
Multiple: 1
Total (€ 0.55 / piece)
€ 0.55
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NSCC UCC

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 3

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Carton

Product type

Socket housing cable

Connector type

Socket

No. of rows

1

Features

+ locking mechanism

encodable

CS

3.33 mm

Total number of pins

3

Nominal current

10 A

Nominal current - rounded value

10 A

Content

1 pc(s)

Case material

Polyester

Manufacturer part #

988171030

Factory colour

White

RoHS-compliant

Yes

Max. temperature

+100 °C

Min. temperature

-40 °C

Type

Molex MOL Automotive

Engineering Part No

010109329

Engineering Series Name

NSCC1.5 Hsg W/CPA

Engineering Series No

98817

Documents & Downloads

Datasheet

Datasheet 2450939 Molex Socket housing cable Total number of pins 3 Contact spacing: 3.33 mm 988171030 1 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 2450939 Molex Socket housing cable Total number of pins 3 Contact spacing: 3.33 mm 988171030 1 pc(s) Carton

Circuit diagramm

Circuit diagramm 2450939 Molex Socket housing cable Total number of pins 3 Contact spacing: 3.33 mm 988171030 1 pc(s) Carton

Description

NSCC Single Part, Unsealed, 1.50mm, Female Housing, 3.33mm Pitch NSCC, Wire-to-Wire, 3 Circuits, White

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)