• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 3 Contact spacing: 3 mm 436400301 1 pc(s) Bag

Product type
Socket housing cable
Connector type
Plug
No. of rows
1
CS
3 mm
Total number of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

454 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.36 / piece)
€ 0.44
-18 %
€ 0.36
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 3

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Bag

Product type

Socket housing cable

Connector type

Plug

No. of rows

1

Features

+ locking mechanism

CS

3 mm

Total number of pins

3

Content

1 pc(s)

Case material

Nylon (NL)

Manufacturer part #

436400301

Factory colour

Black

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

Molex MOL Power & Signal Sol.

Engineering Part No

43640-0301

Engineering Series Name

MICROFIT 3.0 PLUG W/

Engineering Series No

43640

Documents & Downloads

Datasheet

Datasheet 2448711 Molex Socket housing cable Total number of pins 3 Contact spacing: 3 mm 436400301 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2448711 Molex Socket housing cable Total number of pins 3 Contact spacing: 3 mm 436400301 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2448711 Molex Socket housing cable Total number of pins 3 Contact spacing: 3 mm 436400301 1 pc(s) Bag

Description

Micro-Fit 3.0 Plug Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)