• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 3 Contact spacing: 4.8 mm 15311031 1 pc(s) Bag

Product type
Socket housing cable
Connector type
Plug
No. of rows
1
CS
4.8 mm
Total number of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

3162 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 300
Multiple: 1
Total (€ 0.43 / piece)
€ 0.50
-14 %
€ 0.43
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

0,062 diameter

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 3

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Bag

Product type

Socket housing cable

Connector type

Plug

No. of rows

1

CS

4.8 mm

Total number of pins

3

Content

1 pc(s)

Manufacturer part #

15311031

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

Molex MOL Power & Signal Sol.

Engineering Part No

5025-03P

Engineering Series Name

.062 HSG INTL

Engineering Series No

05025

Documents & Downloads

Datasheet

Datasheet 2447379 Molex Socket housing cable Total number of pins 3 Contact spacing: 4.8 mm 15311031 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2447379 Molex Socket housing cable Total number of pins 3 Contact spacing: 4.8 mm 15311031 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2447379 Molex Socket housing cable Total number of pins 3 Contact spacing: 4.8 mm 15311031 1 pc(s) Bag

Description

4.80mm Pitch Wire-to-Wire Plug Housing, 3 Circuits

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)