• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 4 436400411 1 pc(s) Bulk

Image similar
Product type
Socket housing cable
No. of rows
1
Total number of pins
4
Packaging type
Bulk
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 436400411 MICROFIT 3.0 PLUG W/

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Socket housing cable

No. of rows

1

Total number of pins

4

Content

1 pc(s)

Manufacturer part #

436400411

Factory colour

Black

RoHS-compliant

Yes

Type

436400411

Engineering Series Name

MICROFIT 3.0 PLUG W/

Engineering Series No

43640

Documents & Downloads

Datasheet

Datasheet 2763612 Molex Socket housing cable Total number of pins 4 436400411 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2763612 Molex Socket housing cable Total number of pins 4 436400411 1 pc(s) Bulk

Description

Micro-Fit 3.0 Plug Housing, Single Row, 4 Circuits, UL 94V-2, Glow-Wire Capable, Black

What kind of Pin Headers, Receptacles systems are you looking for?