• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 7 436400700 1 pc(s) Bulk

Image similar
Product type
Socket housing cable
No. of rows
1
Total number of pins
7
Packaging type
Bulk
Features
+ sleeve
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 436400700 MICROFIT 3.0 PLUG W/

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 7

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Socket housing cable

No. of rows

1

Features

+ sleeve

Pins per row

1

Total number of pins

7

Content

1 pc(s)

Manufacturer part #

436400700

Factory colour

Black

RoHS-compliant

Yes

Type

436400700

Engineering Series Name

MICROFIT 3.0 PLUG W/

Engineering Series No

43640

Documents & Downloads

Datasheet

Datasheet 2765604 Molex Socket housing cable Total number of pins 7 436400700 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2765604 Molex Socket housing cable Total number of pins 7 436400700 1 pc(s) Bulk

Description

Micro-Fit 3.0 Plug Housing, Single Row, 7 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black

What kind of Pin Headers, Receptacles systems are you looking for?