• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 4 Contact spacing: 4.2 mm 39012040 1 pc(s) Bag

Product type
Socket housing cable
Connector type
Socket
No. of rows
2
CS
4.2 mm
Total number of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1231 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.19 / piece)
€ 0.19
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MINI FIT

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 4

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Bag

Product type

Socket housing cable

Connector type

Socket

No. of rows

2

CS

4.2 mm

Total number of pins

4

Nominal current

13 A

Nominal current - rounded value

13 A

Content

1 pc(s)

Case material

Nylon (NL)

Manufacturer part #

39012040

Factory colour

Ecru

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

Molex MOL Power & Signal Sol.

Engineering Part No

5557-04R

Engineering Series Name

MINIFIT JR RECEPT HS

Engineering Series No

05557

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2448286 Molex Socket housing cable Total number of pins 4 Contact spacing: 4.2 mm 39012040 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2448286 Molex Socket housing cable Total number of pins 4 Contact spacing: 4.2 mm 39012040 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2448286 Molex Socket housing cable Total number of pins 4 Contact spacing: 4.2 mm 39012040 1 pc(s) Bag

Description

Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)