• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 5 Contact spacing: 10 mm 428160512 1 pc(s) Bag

Product type
Socket housing cable
Connector type
Socket
No. of rows
1
CS
10 mm
Total number of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MINIFIT SR

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 5

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Bag

Product type

Socket housing cable

Connector type

Socket

No. of rows

1

Features

+ locking mechanism

CS

10 mm

Total number of pins

5

Nominal current

50 A

Nominal current - rounded value

50 A

Content

1 pc(s)

Case material

Polyester

Manufacturer part #

428160512

Factory colour

Black

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

Molex MOL Power & Signal Sol.

Engineering Part No

42816-0512

Engineering Series Name

MF SR RECEPT HSG

Engineering Series No

42816

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2448478 Molex Socket housing cable Total number of pins 5 Contact spacing: 10 mm 428160512 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2448478 Molex Socket housing cable Total number of pins 5 Contact spacing: 10 mm 428160512 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2448478 Molex Socket housing cable Total number of pins 5 Contact spacing: 10 mm 428160512 1 pc(s) Bag

Description

10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 5 Circuit, Black

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)