• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 6 Contact spacing: 1.20 mm 369200602 1 pc(s) Bulk

Image similar
Product type
Socket housing cable
Connector type
Wire connector
No. of rows
1
CS
1.20 mm
Total number of pins
6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 369200602 PicoEzmate OTS Discr

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 6

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Socket housing cable

Connector type

Wire connector

No. of rows

1

Connector system

wire-to-wire

CS

1.20 mm

Pins per row

6

Total number of pins

6

Content

1 pc(s)

Connection

Socket

Manufacturer part #

369200602

Factory colour

Black

Length

150.00 mm

RoHS-compliant

Yes

Type

369200602

Engineering Series Name

PicoEzmate OTS Discr

Engineering Series No

36920

Documents & Downloads

Datasheet

Datasheet 2762221 Molex Socket housing cable Total number of pins 6 Contact spacing: 1.20 mm 369200602 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2762221 Molex Socket housing cable Total number of pins 6 Contact spacing: 1.20 mm 369200602 1 pc(s) Bulk

Description

Pico-EZmate-to-Pico-EZmate Off-the-Shelf (OTS) Cable Assembly, 1.20mm Pitch, Single Row, 150.00mm Length, 6 Circuits, Black

What kind of Pin Headers, Receptacles systems are you looking for?