• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 6 Contact spacing: 2 mm 5023510600 1 pc(s) Bag

Product type
Socket housing cable
Connector type
Socket
No. of rows
1
CS
2 mm
Total number of pins
6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.43 / piece)
€ 0.43
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Duracell

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 6

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Bag

Product type

Socket housing cable

Connector type

Socket

No. of rows

1

Features

+ locking mechanism

encodable

CS

2 mm

Total number of pins

6

Nominal current

3 A

Nominal current - rounded value

3 A

Content

1 pc(s)

Manufacturer part #

5023510600

Factory colour

Ecru

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

Molex MOL Automotive

Engineering Part No

502351-0600

Engineering Series Name

2.0 W/B Rec Hsg

Engineering Series No

502351

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2449027 Molex Socket housing cable Total number of pins 6 Contact spacing: 2 mm 5023510600 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2449027 Molex Socket housing cable Total number of pins 6 Contact spacing: 2 mm 5023510600 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2449027 Molex Socket housing cable Total number of pins 6 Contact spacing: 2 mm 5023510600 1 pc(s) Bag

Description

DuraClik Wire-to-Board Receptacle Housing, Single Row, 6 Circuits, Natural

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)