• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 6 Contact spacing: 5.7 mm 1716920106 1 pc(s) Bag

Product type
Socket housing cable
Connector type
Socket
No. of rows
2
CS
5.7 mm
Total number of pins
6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

121 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.50 / piece)
€ 1.14
-56 %
€ 0.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mega fit

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 6

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Bag

Product type

Socket housing cable

Connector type

Socket

No. of rows

2

Features

+ locking mechanism

CS

5.7 mm

Total number of pins

6

Nominal current

23 A

Nominal current - rounded value

23 A

Content

1 pc(s)

Case material

PBT

Manufacturer part #

1716920106

Factory colour

Black

RoHS-compliant

Yes

Max. temperature

+120 °C

Min. temperature

-40 °C

Type

Molex MOL Power & Signal Sol.

Engineering Part No

171692-0106

Engineering Series Name

MegaFit Recpt Hsg

Engineering Series No

171692

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2447434 Molex Socket housing cable Total number of pins 6 Contact spacing: 5.7 mm 1716920106 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2447434 Molex Socket housing cable Total number of pins 6 Contact spacing: 5.7 mm 1716920106 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2447434 Molex Socket housing cable Total number of pins 6 Contact spacing: 5.7 mm 1716920106 1 pc(s) Bag

Description

Mega-Fit Receptacle Housing, Dual Row, 6 Circuit, UL 94 V-0, Bag

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)