• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 7 Contact spacing: 2.50 mm 22011072 1 pc(s) Bulk

Image similar
Product type
Socket housing cable
CS
2.50 mm
Total number of pins
7
Packaging type
Bulk
Connector system
wire-to-board
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 22011072 2.5MM W/B HSG

  • Content: 1 pc(s)
  • Total number of pins: 7

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Socket housing cable

Connector system

wire-to-board

Features

+ locking mechanism

CS

2.50 mm

Pins per row

7

Total number of pins

7

Content

1 pc(s)

Connection

Crimp

Manufacturer part #

22011072

RoHS-compliant

Yes

Type

22011072

Engineering Part No

5051-07

Engineering Series Name

2.5MM W/B HSG

Engineering Series No

05051

Documents & Downloads

Datasheet

Datasheet 2765498 Molex Socket housing cable Total number of pins 7 Contact spacing: 2.50 mm 22011072 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2765498 Molex Socket housing cable Total number of pins 7 Contact spacing: 2.50 mm 22011072 1 pc(s) Bulk

Description

2.50mm Pitch KK Wire-to-Board Housing, Female, Friction Lock, for 2759/5159 Crimp Terminals, 7 Circuits

What kind of Pin Headers, Receptacles systems are you looking for?