• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 8 Contact spacing: 2.54 mm 347290080 1 pc(s) Tray

Product type
Socket housing cable
Connector type
Socket
No. of rows
2
CS
2.54 mm
Total number of pins
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.71 / piece)
€ 1.09
-35 %
€ 0.71
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stac 64

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 8

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Tray

Product type

Socket housing cable

Connector type

Socket

No. of rows

2

Features

Stackable

+ locking mechanism

CS

2.54 mm

Total number of pins

8

Nominal current

10 A

Nominal current - rounded value

10 A

Content

1 pc(s)

Case material

High temperature resistant thermoplastic

Manufacturer part #

347290080

Factory colour

Black

RoHS-compliant

Yes

Max. temperature

+100 °C

Min. temperature

-40 °C

Type

Molex MOL Automotive

Engineering Part No

34729-0080

Engineering Series Name

Stac64 Conn CTX64

Engineering Series No

34729

Documents & Downloads

Datasheet

Datasheet 2448143 Molex Socket housing cable Total number of pins 8 Contact spacing: 2.54 mm 347290080 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2448143 Molex Socket housing cable Total number of pins 8 Contact spacing: 2.54 mm 347290080 1 pc(s) Tray

Circuit diagramm

Circuit diagramm 2448143 Molex Socket housing cable Total number of pins 8 Contact spacing: 2.54 mm 347290080 1 pc(s) Tray

Description

Stac64 Receptacle Housing, 8 Circuits, Dual Row, Polarization A, Black, Tray

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)