• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 8 Contact spacing: 2 mm 5024390800 1 pc(s) Bag

Product type
Socket housing cable
Connector type
Plug
No. of rows
1
CS
2 mm
Total number of pins
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.21 / piece)
€ 0.27
-22 %
€ 0.21
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Clik-Mate 2.0

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 8

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Bag

Product type

Socket housing cable

Connector type

Plug

No. of rows

1

Connector system

wire-to-board

Features

+ locking mechanism

encodable

CS

2 mm

Total number of pins

8

Nominal current

3 A

Nominal current - rounded value

3 A

Content

1 pc(s)

Case material

PBT

Manufacturer part #

5024390800

Factory colour

White

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

Molex MOL Power & Signal Sol.

Engineering Part No

502439-0800

Engineering Series Name

SGL Plug Hsg

Engineering Series No

502439

Documents & Downloads

Datasheet

Datasheet 2449060 Molex Socket housing cable Total number of pins 8 Contact spacing: 2 mm 5024390800 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2449060 Molex Socket housing cable Total number of pins 8 Contact spacing: 2 mm 5024390800 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2449060 Molex Socket housing cable Total number of pins 8 Contact spacing: 2 mm 5024390800 1 pc(s) Bag

Description

CLIK-Mate Plug Housing, 2.00mm Pitch, Single Row, Positive Lock, 8 Circuits, White

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)