• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 9 436400900 1 pc(s) Bulk

Image similar
Product type
Socket housing cable
Connector type
Power strip
No. of rows
1
Total number of pins
9
Packaging type
Bulk
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 436400900 MICROFIT 3.0 PLUG W/

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 9

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Socket housing cable

Connector type

Power strip

No. of rows

1

Pins per row

9

Total number of pins

9

Content

1 pc(s)

Manufacturer part #

436400900

Factory colour

Black

RoHS-compliant

Yes

Type

436400900

Engineering Series Name

MICROFIT 3.0 PLUG W/

Engineering Series No

43640

Documents & Downloads

Datasheet

Datasheet 2765451 Molex Socket housing cable Total number of pins 9 436400900 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2765451 Molex Socket housing cable Total number of pins 9 436400900 1 pc(s) Bulk

Description

Micro-Fit 3.0 Plug Housing, Single Row, 9 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black

What kind of Pin Headers, Receptacles systems are you looking for?