

Bag
TPA retainer
Clip
1
+ locking mechanism
2.50 mm
1
4
1 pc(s)
Nylon (NL)
1053251004
Black
Yes
+115 °C
-40 °C
Molex MOL Power & Signal Sol.
105325-1004
TPA
105325
Datasheet 2446894 Molex TPA retainer Total number of pins 4 Contact spacing: 2.50 mm 1053251004 1 pc(s) Bag
User & Safety Instructions 2446894 Molex TPA retainer Total number of pins 4 Contact spacing: 2.50 mm 1053251004 1 pc(s) Bag
Circuit diagramm 2446894 Molex TPA retainer Total number of pins 4 Contact spacing: 2.50 mm 1053251004 1 pc(s) Bag