There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Soft, breast-friendly pumping: A suction rhythm based on the baby mouth, skin-friendly silicone and an automatic shut-off after 30 minutes make the daily pumping softer and more comfortable.
Patented DoubleFit™ Breast Cups for better support: The exclusive DoubleFit™ chest cup is more secure and comfortable. This prevents annoying slipping or pulling and increases pumping efficiency by 28.2% based on internal user feedback.
Ultra light, hands-free freedom: With a weight of only 226 g (8 oz), the M5 Smart fits comfortably in your bra - for wireless, hands-free pumping. So you can move freely, work, take care of the baby or do things.
Personalised pumping with flexible suction power: With 3 modes and 9 suction levels, you can customize the M5 Smart perfectly to the needs of your body to support a pleasant and efficient milk production.
Clean only 4 parts: Made from BPA-free, food-grade silicone and PP, the M5 Smart makes clean-up easy with only 4 washable parts. The parts can be sterilized in 3 minutes and are heat resistant up to 100°C.
Easy control via smartphone: Use the Momcozy APP to adjust modes and suction levels, track the amount of milk, and view visual statistics by day, week, or month for convenient control without having to access the bra.
Technical specifications
Product type
Milk pump
Power supply (LOV)
rechargeable
Weight
280 g
Factory colour
Grey
Variants(All information include VAT, plus shipping costs)
momcozy Milk pump M5 SMART Single BP380-GR70000B00105
With this Momcozy portable breast pump you can pump hands-free anywhere. Its light, wireless design fits perfectly into your bra, so you can follow your daily routine. The micro-vibration technology stimulates the natural flow of milk, which makes the pumping out much more pleasant. With three modes and nine levels, you can customize each session to suit you and continue exactly where you left off. The Momcozy APP allows you to adjust your settings and keep track of the amount of milk on your smartphone.
· Thanks to the silent design you can pump quite discreetly, without anyone noticing · The DoubleFit chest cup adjusts to your shape and provides a comfortable fit · The BPA-free material keeps your milk completely safe for your baby · The rechargeable battery can run for around three hours and is fully charged in 2 hours using the USB Type-C. Sufficient for approx. 6 pumping out sessions per load. · The ergonomic design is designed for maximum comfort when pumping out
This text is machine translated.
Scope of delivery
Momcozy Smart Portable Single Electric Breast Pump x 1
24 mm breast beaker x 1
21 mm breast cup insert x 1
19 mm breast cup insert x 1
17 mm breast cup insert x 1
Silicone diaphragm x 1
Pump motor x 1
USB Type-C cable x 1
Valve x 2
Milk collection container x 1
Cover for breast cup x 1
Milk pump case x 1
Operating instructions x 1
Quick start guide x 1
Ruler for breast cup x 1
Hints
Notes on charging
Never charge the pump head up or with the engine side down. Remove the engine and charge it separately. Keep dry and away from milk or water residues.
Safety Instructions
DO NOT use this device if you are wearing a pacemaker, implanted defibrillator, or other metallic or electronic implant, as this may cause electromagnetic interference or serious injury.
Description
With this Momcozy portable breast pump you can pump hands-free anywhere. Its light, wireless design fits perfectly into your bra, so you can follow your daily routine. The micro-vibration technology stimulates the natural flow of milk, which makes the pumping out much more pleasant. With three modes and nine levels, you can customize each session to suit you and continue exactly where you left off. The Momcozy APP allows you to adjust your settings and keep track of the amount of milk on your smartphone.
· Thanks to the silent design you can pump quite discreetly, without anyone noticing · The DoubleFit chest cup adjusts to your shape and provides a comfortable fit · The BPA-free material keeps your milk completely safe for your baby · The rechargeable battery can run for around three hours and is fully charged in 2 hours using the USB Type-C. Sufficient for approx. 6 pumping out sessions per load. · The ergonomic design is designed for maximum comfort when pumping out
This text is machine translated.
Scope of delivery
Momcozy Smart Portable Single Electric Breast Pump x 1
24 mm breast beaker x 1
21 mm breast cup insert x 1
19 mm breast cup insert x 1
17 mm breast cup insert x 1
Silicone diaphragm x 1
Pump motor x 1
USB Type-C cable x 1
Valve x 2
Milk collection container x 1
Cover for breast cup x 1
Milk pump case x 1
Operating instructions x 1
Quick start guide x 1
Ruler for breast cup x 1
Hints
Notes on charging
Never charge the pump head up or with the engine side down. Remove the engine and charge it separately. Keep dry and away from milk or water residues.
Safety Instructions
DO NOT use this device if you are wearing a pacemaker, implanted defibrillator, or other metallic or electronic implant, as this may cause electromagnetic interference or serious injury.