• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

momcozy Baby monitor incl. camera BM007-WH12BA-A

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Full-HD - Powerful BM01 video baby monitor

  • 1080p Full HD;no WLAN;long battery life;supports additional cameras

Technical specifications

  • 5000 mAh
Product type

Baby monitor incl. camera

Factory colour

White

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3558506 momcozy Baby monitor incl. camera BM007-WH12BA-A

Description

It's not always possible to spend every minute with your child - but that doesn't mean you have to miss something! With our baby monitor you can do your tasks comfortably in the house and always keep an eye on your child. Thanks to the crystal-clear full HD 1080p camera and the generous 5-inch screen you can keep an eye on each detail, whether you are cooking, working or taking a short break. So you can be sure that your baby is all right and can enjoy each of these precious moments at the same time - without compromise.

This text is machine translated.

Features

  • Know that your baby is doing well all the time
  • It is unrealistic to be with your child every minute of the day. Often you want to do things in the house to be productive. With a baby monitor you know exactly, WAS is going on, whether you are cooking, working or eating.
  • Be aware of any suspicious moments
  • With the 1080p Full HD camera and the 5" large screen, you can clearly see everything WAS is doing your baby. You will never miss a moment that doesn't feel right while you capture the precious moments of your little treasure.
  • Never miss a single point
  • The 360-degree field of view provides an all-round view of your little one. You can adjust the screen at any time without disturbing your baby. Never miss a single point in the room.
  • Timely appearance for your baby
  • If your baby gets angry or cries, you can stop it immediately and the screen lights up automatically when the VOX function is activated. This not only means that you are there when you are really needed, but it is also an easy and reliable way of protecting the battery.
  • Works all night
  • With the infrared night vision function you can see clearly even in the dark. Even better: Thanks to 5000 mAh rechargeable batteries, it can last all night.
  • When fully charged:
  • Screen on + voice on = 11.5 hours
  • Screen Off + Voice On = 22 hours

Scope of delivery

  • 1x camera
  • 1x baby phone
  • 2x screw
  • 2x wall anchor
  • 1x Wall bracket
  • 2x power cable
  • 2 x adapters
  • 1x user manual.

More interesting products

(*All information is plus legal VAT)