There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Faster and more efficient pumping: The powerful suction power of -292 mmHg ensures up to 28.2% faster pumping and 6% more milk volume than the previous model. (*Based on Momcozy Lab data)
DoubleFit™ Hybrid Breast Cups: Innovative, soft silicone hits solid PP for a secure, leak-proof seat. BPA-free and skin-friendly for all-day comfort.
Easy setup & quick cleaning: Only 4 parts and 3 easy steps. The smooth, one-piece design of the chest cup allows easy rinsing and drying.
Sophisticated design for comfort & security: Ergonomic handle tabs and a two-way breast cup lid for easy handling, intuitive digital screen and automatic 30-minute cut-off for worry-free sessions.
Durable Power & Quiet use: The 1350 mAh rechargeable battery is sufficient for up to 8 sessions (240 min.) With one charge. With ≤46 dB whisper-quiet for discrete pumping at every place.
Technical specifications
Product type
Milk pump
Power supply (LOV)
rechargeable
Weight
480 g
Factory colour
White
Variants(All information include VAT, plus shipping costs)
momcozy Milk pump S12 Pro Double BP335-WH71000B12106
Discover the freedom with the Momcozy S12 Pro portable breast pump - your indispensable companion for relaxed and efficient pumping, no matter where you are. This innovative breast pump is specially designed for mothers who want to make the most of their precious time. Hands-free operation makes it easy for you to follow your daily routine while the pump runs quietly and discreetly - with less than 45 dB you won't disturb your baby even at night. The stimulation mode imitates the natural sucking of the baby, promotes a better milk flow and at the same time protects the nipples. The user-friendly LED-display shows you the battery status at all times, even in bad light conditions, and the automatic switch-off after 30 minutes saves valuable energy. The Momcozy S12 Pro gives you full control for maximum flexibility, comfort and efficiency when pumping out. Make your everyday life easier and enjoy the freedom to pump out milk for your baby whenever and wherever you want.
This text is machine translated.
Scope of delivery
S12 Pro Quick x 2
Cover for breast cup x 2
Quick start guide x 1
Ruler for breast cup x 1
21 mm breast cup insert x 2
USB-C cable x 2
Operating instructions x 1
Hints
Notes on charging
Never charge the pump head up or with the engine side down. Remove the engine and charge it separately. Keep dry and away from milk or water residues.
Safety Instructions
DO NOT use this device if you are wearing a pacemaker, implanted defibrillator, or other metallic or electronic implant, as this may cause electromagnetic interference or serious injury.
Description
Discover the freedom with the Momcozy S12 Pro portable breast pump - your indispensable companion for relaxed and efficient pumping, no matter where you are. This innovative breast pump is specially designed for mothers who want to make the most of their precious time. Hands-free operation makes it easy for you to follow your daily routine while the pump runs quietly and discreetly - with less than 45 dB you won't disturb your baby even at night. The stimulation mode imitates the natural sucking of the baby, promotes a better milk flow and at the same time protects the nipples. The user-friendly LED-display shows you the battery status at all times, even in bad light conditions, and the automatic switch-off after 30 minutes saves valuable energy. The Momcozy S12 Pro gives you full control for maximum flexibility, comfort and efficiency when pumping out. Make your everyday life easier and enjoy the freedom to pump out milk for your baby whenever and wherever you want.
This text is machine translated.
Scope of delivery
S12 Pro Quick x 2
Cover for breast cup x 2
Quick start guide x 1
Ruler for breast cup x 1
21 mm breast cup insert x 2
USB-C cable x 2
Operating instructions x 1
Hints
Notes on charging
Never charge the pump head up or with the engine side down. Remove the engine and charge it separately. Keep dry and away from milk or water residues.
Safety Instructions
DO NOT use this device if you are wearing a pacemaker, implanted defibrillator, or other metallic or electronic implant, as this may cause electromagnetic interference or serious injury.