• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

momcozy Breast pump M5 Single Grey BP179-GR00BA-A

1/8
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

All-in-One M5 Portable Milk Pump - Single

  • More comfort;
  • High efficiency;
  • Discreet;
  • Portable

Technical specifications

Product type

Breast pump

Weight

0

Factory colour

Grey

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3558502 momcozy Breast pump M5 Single Grey BP179-GR00BA-A

Description


Optimized angle for pain-free pumping
The precise flange angle of 105° ensures a pleasant pumping experience and promotes the milk delivery effectively, without pain.

Seamless comfort through ergonomic design
The double-sealed flange and ergonomic breast adjustment at 105° provide a perfect fit that fits gently to your body.

Massage points for optimal relief
Three targeted massage points help relieve clogged milk channels and ensure a smooth pumping process – for greater comfort and efficiency.

Fully adjustable settings
Customize your pumping session with 9 adjustable levels, 3 modes and 6 intensities per mode for total control of your pumping experience.

Innovative micro-vibration technology
The M5 is equipped with micro-vibration technology to promote milk secretion during breastfeeding and to ensure efficient milk flow.

Customised fit for each nut
Choose from 5 sizes (17/19/21/24/27 mm) to find the perfect fit for your body and guarantee the highest comfort.

Safety for you and your baby
Made from BPA-free, food-grade silicone, our breast pump is safe and safe for you and your baby.

Quiet operation for discrete pumping
With a noise level of less than 50 dB, you can discreetly pump any time and anywhere - Ideal for home or while traveling.

Powerful suction power for effective results
Take advantage of a suction power of 112–270(±5)mmHg for fast and efficient milk delivery.

Quick charging and long service life
Charged in just 2 hours, the pump allows up to 120 minutes of use – Ideal for 3–4 dispensing operations.

This text is machine translated.

Scope of delivery

  • 1 x 24 mm flange
  • 1 x silicone membrane
  • 1 x pump motor
  • 1 USB cable
  • 2 x valve
  • 1 Flange insert 17 mm
  • 1 Flange insert 19 mm
  • 1 Flange insert 21 mm
  • 1 x milk collector
  • 1 x storage case
  • 1 x User manual
  • 1 x quick instructions
  • 1 x ruler for flange size

More interesting products

(*All information is plus legal VAT)