• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

momcozy Baby swings AW001-GR12NB-A

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Cocoa Sway 3D-Motion Electric baby swing

  • Patented 3D-Swing technology;
  • 6 swing movements;
  • 180 degree rotating seat;
  • 5-point belt

Technical specifications

Product type

Baby swings

Power supply (LOV)

mains-powered

Factory colour

Grey

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3557887 momcozy Baby swings AW001-GR12NB-A

Description

The patented 3D swing technology offers 6 different movements and 4 speeds for a natural rhythm. The seat can be rotated by 180° and keeps you connected with your baby, while a 5-point belt and a stable pedestal provide maximum safety. With a soft, adjustable lying surface, breathable fabric and a remote control, this baby swing combines comfort, convenience and easy handling.

This text is machine translated.

Features

  • Gentle swings for relaxation and entertainment
  • The exclusive 3D swing technology provides for varied movements and makes rocking more pleasant for your baby.
  • 6 swing movements in 4
  • Inspired by real parents, the swing offers lateral weighing, jumping, eight-motion, and M, O and U-shaped movements. Choose from four speed settings to choose the right rhythm for your baby.
  • Always in connection with your baby
  • The seat can be easily rotated 180° so that you can keep your baby in view without moving the entire swing.
  • Secure design for soothing moments
  • The 5-point belt keeps your baby securely in the swing, while the stable metal base prevents it from tipping over.
  • Comfortable, adjustable seat
  • The generous, soft seat surface with velvety material and breathable net material provides for high comfort. The backrest can be tilted continuously between 15° and 28°.
  • Easy to use and maintain
  • Control the swing intuitively via the touch-control panel or conveniently via remote control. The seat cover can be easily removed and washed in the machine.

More interesting products

(*All information is plus legal VAT)