• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor AKB-160 Built-in amplifier 40 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Monacor AKB-160 amplifier module

  • PA amplifier module with 100 V output
  • 1 x 40 W
  • Silent operation with no fan cooling concept
  • Symmetric (XLR) and asymmetric (cinch) line input
  • Speaker output via screw terminal
  • Volume control
  • Metal housing with mounting angles
  • This text is machine translated.

Technical specifications

  • Output power: 40WRMS, 60WMAX
  • 390 mV/26 kOhm AUX-input: sym. 420 mV/11 kOhm unbalanced.
  • Speaker output: 100 V
  • Signal-to-noise ratio:> 80 dB
  • Distortion factor:< 1%
  • Power supply 230 VWechsel/50Hz/75VA
  • Permissible operating temperature: 0-40°C
  • Aux, Phono: 1 x XLR (line) 1 x RCA L/R (Line)
Product type

Built-in amplifier

Power per channel (4Ω)

40 W

Dim

(W x H x D) 213 x 55 x 238 mm

Max. frequency

20000 Hz

Min. frequency

17 Hz

Weight

3.20 kg

Width

213 mm

Height

55 mm

Depth

238 mm

Interfaces

XLR in

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1331332 Monacor AKB-160 Built-in amplifier 40 W

User & Safety Instructions

User & Safety Instructions 1331332 Monacor AKB-160 Built-in amplifier 40 W

Description

Features

  • ELA amplifier module with 100-V output
  • 1 x 40WRMS
  • Noiseless operation through fan-less cooling concept
  • Symmetric (XLR) and unbalanced (RCA) line input
  • Speaker output via terminal connections
  • Volume control
  • Metal housing with mounting brackets
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)