• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor AKB-210DSP Built-in amplifier 60 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Music output power: 200WMAX/4 Ohm
  •  140WMAX/8 Ohm
  • Distortion: 100 dB
  • Power supply 230 VWechsel/50 Hz/230 VA
  • Req. Boxes section: 310 x 120 mm
  • Inputs: 2 x Line input (L/R, unbalanced.), 1 x S/PDIF, 1x mini USB Schnittstellefur DSP Programmierungund Audio-In.1 x trigger, 3.5-mm jack (input/output).1 x mains input socket
  • Outputs: 1 x sub-output (line, unbalanced.), 1 x S/PDIF, 4x terminal connectors for 4- to 8-ohm loudspeaker (back side).1 x LSP output via 2 banana jacks (front side)
  • Integrated Limiter: via DSP
  • Level control: via DSP
  • 2-way tone control: via DSP
Product type

Built-in amplifier

Power per channel (4Ω)

60 W

Power per channel (8Ω)

45 W

Dim

(W x H x D) 115 x 60 x 200 mm

Weight

1.5 kg

Width

115 mm

Height

60 mm

Depth

200 mm

Description

Features

  • Active speaker module with DSP technology, 200WMAX, 120WRMS, with flexible application options
  • 2-channel active module (Class D)
  • 2 x 60WRMS/4 Ohm
  • 3-channel DSP
  • S/PDIF input and output
  • Audio input via USB interface is possible
  • Line output for subwoofer amplifier (3. DSP-channel)
  • Link-Ein and output to synchronize two AKB-210 DSP modules
  • External Mini Keypad with control keys for on/off and volume control, connection via 50-cm flat ribbon cable
  • Optional Touch Panel TP AKB-210 as an alternative to the keypad available
  • Built-in infrared receiver for optional IR remote control AKB-210 RC
  • Including software (Windows* XP/Vista/7/8)
  • The software adjustable parameters: Biquad-Filterfunktionen (Bell, notch, Allpass, Low Shelf, High shelf, band-pass, High Pass, Low Pass), Delay, Limiter, gain for the inputs, Master Volume, Low Cut
  • Circuit breaker
  • Over heating protection
  • Bridge mode can be configured via software
  • Supplied with mains cable, USB cable, link cable (3.5 mm jack), Mini Keypad Application examples: With a akb-210 DSP
  • Passive gefilteres stereo system
  • 2-way active system for the control of the woofer and tweeter a box.
  • Bridge Mode for operating a subwoofer or single loudspeaker with higher LeistungMit two AKB-210 DSP
  • 2-way, active filtered stereo system
  • 2-channel system with active subwoofer
  • 2-channel system with bridged power amps for higher power additional 3. DSP-channel
  • The 3. DSP-programmable line output expands the application possibilities of the module enormously. Through the control of additional power amplifiers can be controlled from active 3-way speakers via fully active subwoofer/satellite speaker systems a variety of different concepts to configure and implement.
  • This text is machine translated.