• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor AKB-400DSP Built-in amplifier 400 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Music output power: 600WMAX/4 Ohm
  •  : 250WMAX/8 Ohm
  • Distortion: 100 dB
  • Power supply 230 VWechsel/50 Hz/600VA
  • Req. Boxes section: 310 x 120 mm
  • Inputs: 1 x Line input (XLR, balanced).1 x POWERCON, USB interface zurDSP-programming.
  • Outputs: 1 x Line output (XLR, balanced).2 x 4- to 8-ohm loudspeaker.1 x POWERCON
  • Integrated Limiter: via DSP
  • Level control: via DSP
  • 2-way tone control: via DSP
Product type

Built-in amplifier

Power per channel (4Ω)

400 W

Power per channel (8Ω)

180 W

Dim

(W x H x D) 142 x 330 x 55 mm

Weight

1.1 kg

Width

142 mm

Height

330 mm

Depth

55 mm

Description

Features

  • DSP-controlled digital amplifier technology for building your own loudspeakers with digital signal processors (DSP) open up completely new possibilities. With the active speaker module AKB-400 DSP holding this technology now in the building your own feed. It is suitable for both 2-way speaker as well as for use in an active subwoofer. The programming is done via an intuitive software. The computer is connected via a USB cable to the module. A total of 400 WRMS at 4 Ohm can be provided, e.g. 400WRMS for the subwoofer operation, 2 x 200WRMS for 2-way speakers or 350WRMS for a bass speaker and 50WRMS for a tweeter. Active speaker module with DSP technology, 400WRMS
  • 2-channel active module (Class D)
  • 400WRMS/4 Ohm
  • 2-channel DSP
  • 4 presets programming and can be stored.
  • Including software (Windows* XP/Vista/7/8)
  • The software adjustable parameters: Biquad-Filterfunktionen (Bell, notch, Allpass, Low Shelf, High shelf, band-pass, High Pass, Low Pass), Delay, Limiter, gain of the inputs, Master Volume, Low Cut
  • Circuit breaker
  • Over heating protection
  • Supplied without power cable, power cord suitable AAC-115P is optionally available.
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.