• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor LSC-47NP Speaker capacitor 4.7 µF

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Consisting of: 4 pieces 4.7 µF
  • Pitch 20 mm
Product type

Speaker capacitor

Capacity (elec.)

4.7 µF

Description

Features

  • Bipolar Electrolytic Capacitors 1,5-220 µF for audio frequency applications, such as Crossover filters. Dielectric strength 35 VWechsel/100 V DC, 150 W / 8 ohm, 300 W / 4 Ohm. Very low loss factor, high current load at high long-term stability.
  • This text is machine translated.