• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor LSC-68NP Speaker capacitor 6.8 µF

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Consisting of: 4 pieces 6.8 µF
  • Pitch 20 mm
Product type

Speaker capacitor

Capacity (elec.)

6.8 µF

Description

Features

  • Bipolar electrolytic capacitors 1.5-220 µF for sound frequency applications, e.g. Crossover filters. Dielectric strength 35 V AC/100 V DC, 150 W/8 Ohm, 300 W/4 Ohm. Very low loss factor, high current load at high long-term stability.
  • This text is machine translated.