• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor NR-35KS PA compression drive speaker 40 W 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load-carrying capacity: 40 WMAX/8 Ohm
  • Frequency range: 300-1 2000 Hz
  • Avg. Sound pressure (1W/m): 107 dB
  • Beam angle (hor. vert.): 100°/50°
  • Permissible operating temperature: -
  • Dimensions: 280 x 170 x 215 mm
  • Weight: 2.0 kg
  • Special feature: plastic
  • Replacement voice coil: -
Product type

PA compression drive speaker

Max. load

40 W

Max. sound pressure

107 dB

Frequency range

300-1 2000 Hz

Material

Plastic

Width

28 cm

Height

17 cm

Length

21.5 cm

Weight

2 kg

Dim

(L x W x H) 21.5 x 28 x 17 cm

Features

sprayproof

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332269 Monacor NR-35KS PA compression drive speaker 40 W 1 pc(s)

Description

Features

  • Compression Drive Speakers
  • Protected against humidity
  • 8-Ohm-Lautsprechersystem
  • This text is machine translated.