• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor SA-130DMP PA amplifier RMS power per channel (at 4 Ohm): 70 W

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

MONACOR SA-130 DMP stereo amplifier, mixer-amplifier, small amplifier, Power Amplifier

  • Bluetooth receiver for wireless connection of notebook, smartphone or tablet PC
  • USB storage media can be connected directly
  • Adjustable microphone and aux input on the front side
  • Adjustable stereo line input
  • Units e.g option for e. g. Effect device, equalizer, feedback controller
  • 2-way tone control
  • Controllable master output
  • 482-mm-Rack Installation (19"), 1 HE
  • For SD/MMC cards up to 32 GB (FAT16/FAT32) is available as an option

Technical specifications

Product type

PA amplifier

Power per channel (4Ω)

70 W

Max. frequency

20000 GHz

Min. frequency

20 GHz

Interfaces

3.5 mm jack

XLR in

3.5 mm jack in

RCA in

RCA out

Weight

4.9 kg

Width

48.2 cm

Height

4.4 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1594657 Monacor SA-130DMP PA amplifier RMS power per channel (at 4 Ohm): 70 W

Description

The Stereo amplifier SA-130 DMP is universally applicable, for example in bars, conference rooms, offices.
It has connection options for a microphone and two audio sources with line-level signal (e.g. Mixing desk, CD/MP3 player).
Integrated are also a MP3 player with USB port and memory card slot, a Bluetooth receiver and FM radio.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 504.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.