• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor SP-39 1.6 inch 4 cm Mini speaker 0.1 W 32 Ω

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Impedance (Z): 32 Ohm
  • Resonant frequency (fs): -
  • Max. Frequency range 20-20000 Hz (headphones)
  • Maximum load-carrying capacity: 0.1 WMAX
  • Nominal load (P): -
  • Avg. Sound pressure (1W/m): 100 dB/1 V/0.01 m
  • Magnet weight: -
  • Speaker type:
  • Installation opening: -
  • Installation depth:
  • Dimensions: diameter. 40 mm x 8 mm
  • Weight: 13 g
Product type

Mini speaker

Speaker size (cm)

4 cm

Speaker size (inch)

1.6 inch

RMS capacity

0.1 W

Max. load

0.2 W

Max. frequency

20000 Hz

Min. frequency

0 Hz

Impedance

32 Ω

Sound pressure

100 dB

Recess diameter

40 mm

Recess depth

100 mm

Weight

13 g

Frequency range

0 Hz - 20000 Hz

Documents & Downloads

Datasheet

Datasheet 1332603 Monacor SP-39 1.6 inch 4 cm Mini speaker 0.1 W 32 Ω

Description

Features

  • Headphone loudspeaker, 32 Ohm
  • For the production of headphones, Headsets
  • For small signal processing
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)