• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor SPH-170C 6.5 inch 18 cm Subwoofer 60 W 8 Ω 2-way

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Monacor SPH-170 C Hi Fi-Basslautsprecher

  • Particularly high, in perfect quality of workmanship and elegant design, with aluminum basket, carbon fiber cone and particularly long stroke design, impulsive, deep bass reproduction in part amazingly small volumes.
  • This text is machine translated.

Technical specifications

  • Impedance (Z): 8 Ohm
  • Resonant frequency (fs): 38 Hz
  • Max. 3-3500 Hz frequency range: f
  • Maximum capacity 120 WMAX
  • Nominal load (P): 60WRMS
  • Avg. Sound pressure (1W/m): 88 dB
  • Suspension compliance (cms): 1.06 mm/N
  • Moved mass (MMS): 16,43 g
  • Mechanical quality (Qms): 7,22
  • Electrical quality (Qes): 0.27
  • Total quality (Qts): 0.26
  • Equivalent volume (Vas): 24 l
  • Dc resistance (Re): 6 Ohm
  • Power factor (BxL): 9.44 Tm
  • Schwingspulenind. (Le): 0.8 mH
  • Voice coil diameter: 37 mm
  • Kapton voice coil carrier:
  • Linear excursion (Xmax): +/-4 mm
  • Eff. Cone area (sd): 127 cm2
  • Magnet weight: 600 g
  • Weight: 2 kg.
Product type

Subwoofer

Speaker size (inch)

6.5 inch

Speaker size (cm)

18 cm

RMS capacity

60 W

Max. load

120 W

Min. frequency

157 Hz

Max. frequency

3500 Hz

Impedance

8 Ω

Sound pressure

88 dB

Recess diameter

14.5 cm

Recess depth

85 mm

Weight

2 kg

Features

2-way

Frequency range

157 Hz - 3500 Hz

Documents & Downloads

Datasheet

Datasheet 1332679 Monacor SPH-170C 6.5 inch 18 cm Subwoofer 60 W 8 Ω 2-way

User & Safety Instructions

User & Safety Instructions 1332679 Monacor SPH-170C 6.5 inch 18 cm Subwoofer 60 W 8 Ω 2-way

Description

Features

  • High-end woofer/mid-range
  • Well-coated diaphragm
  • Particularly large Langhubigkeit
  • Distortion
  • Especially natural playback
  • Depth Reach cut-off frequency
  • As mid-woofer in 2-way combinations suitable, low volume required

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 199.98*

What kind of Subwoofers are you looking for?

More interesting products

(*All information is plus legal VAT)