MONDELIN profile end-cutting pliers 0.6 + 0.6 mm - 270 mm long
Quick and solid stapling of profiles by punching
Ergonomic 1-handed drive handle system
Maximum capacity of 0.6 mm + 0.6 mm
Technical specifications
Product type
U and C rail pliers
Length
270 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3743002 Mondelin 503348 U and C rail pliers 270 mm 1 pc(s)
Description
The MONDELIN profile joint pliers is the ideal solution for quick and solid stapling of profiles in dry construction. Thanks to the innovative drive handle system, it allows effortless 1-hand operation and offers a maximum capacity of 0.6 mm + 0.6 mm. The ergonomic soft touch bi-material grip provides for additional comfort and protects the joints.
This text is machine translated.
Features
Length of 270 mm for optimal handling
"Soft" touch-bi-material handle for increased comfort
Rugged construction for professional use
Easy to transport thanks to its compact design
Scope of delivery
1 x professional composite pliers 270 mm
Description
The MONDELIN profile joint pliers is the ideal solution for quick and solid stapling of profiles in dry construction. Thanks to the innovative drive handle system, it allows effortless 1-hand operation and offers a maximum capacity of 0.6 mm + 0.6 mm. The ergonomic soft touch bi-material grip provides for additional comfort and protects the joints.
This text is machine translated.
Features
Length of 270 mm for optimal handling
"Soft" touch-bi-material handle for increased comfort
Rugged construction for professional use
Easy to transport thanks to its compact design
Scope of delivery
1 x professional composite pliers 270 mm
What kind of Speciality Pliers are you looking for?