1/4


Tray
Monitoring relay
70.61.8.400.0000
208 V AC
480 V AC
3-phase
Phase sequence
Phase error
208 V AC
480 V AC
208 - 480 V AC
15 A
1 change-over
0.185 kW
AgCdO
400 V AC
6 A
1500 VA
IP20
-20 °C
+50 °C
1 pc(s)
Multicolour
250 V/AC/ 400 V AC
(Supply/contacts) 4 kV, (open contacts) 1000 V AC
-20 - +50 °C
yes
Datasheet 3209654 Monitoring relay 208 - 480 V AC 1 change-over Finder 70.61.8.400.0000 Tray 1 pc(s)
User & Safety Instructions 3209654 Monitoring relay 208 - 480 V AC 1 change-over Finder 70.61.8.400.0000 Tray 1 pc(s)