• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monitoring relay 380 - 415 V AC 1 change-over Finder 70.31.8.400.2022 Tray 5 pc(s)

1/2
Packaging type
Tray
Product type
Monitoring relay
Functions
3-phase mains monitoring
Undervoltage
Overvoltage
Over-/undervoltage range (overvoltage + undervoltage)
Voltage error memory (selectable)
Phase sequence
Phase error
Max. operating voltage
415 V AC
Contact type
1 change-over
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Monitoring relay, series 70

  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

Packaging type

Tray

Product type

Monitoring relay

Type

70.31.8.400.2022

Reading range (min.)

300 V AC

Reading range (max.)

480 V AC

Functions

3-phase mains monitoring

Undervoltage

Overvoltage

Over-/undervoltage range (overvoltage + undervoltage)

Voltage error memory (selectable)

Phase sequence

Phase error

Min. operating voltage

380 V AC

Max. operating voltage

415 V AC

Operating voltage

380 - 415 V AC

Contact type

1 change-over

Contact material

AgNi

Switching voltage (max.)

400 V AC

Switching current (max.)

6 A

IP20

Min. temperature

-20 °C

Max. temperature

+50 °C

Content

5 pc(s)

Switching voltage

250 V/AC/ 400 V AC

Dielectric strength

(Supply/contacts) 4 kV, (open contacts) 1000 V AC

Temperature range

-20 - +50 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2177297 Monitoring relay 380 - 415 V AC 1 change-over Finder 70.31.8.400.2022 Tray 5 pc(s)

Description

Multifunction with positive security logic – opens the NO contact when a fault is detected. Controls adjustable at front. Coloured LED status display. For mounting rail DIN EN 60715 TH35.

Hints

CE-approval.