• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monitoring relay EMD-FL-RP-480 2900177 Phoenix Contact

1/3
Product type
Monitoring relay
Functions
1-phase
3-phase
Underload
Overload
Error memory
Active power
Winding temperature
Contact type
2 change-overs
Type
EMD-FL-RP-480
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Monitoring relay

Type

EMD-FL-RP-480

Functions

1-phase

3-phase

Underload

Overload

Error memory

Active power

Winding temperature

Contact type

2 change-overs

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 705656 Monitoring relay EMD-FL-RP-480 2900177 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 705656 Monitoring relay EMD-FL-RP-480 2900177 Phoenix Contact

Description

Monitoring relay for effective power monitoring in 1- and 3-phase networks of 0¿7.2 kW, underload, overload, window, motor winding temperature, error memory, supply voltage can be selected via power module, 2 PDTs

Hints

The power module is not included in the delivery. Please power module with the required power supply separately.