• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monitoring relay EMD-SL-C-UC-10 2867937 Phoenix Contact

Image similar
Packaging type
Single
Product type
Monitoring relay
Functions
1-phase
Current
Undercurrent
Contact type
1 change-over
Type
EMD-SL-C-UC-10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 179.99 / piece)
€ 245.00
-27 %
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Single

Product type

Monitoring relay

Type

EMD-SL-C-UC-10

Reading range (min.)

0 A/DC

0 A/AC

Reading range (max.)

10 A/DC

10 A/AC

Functions

1-phase

Current

Undercurrent

Amperage adjustment range (min.)

0 A

Amperage adjustment range (max.)

10 A

Adjustment range (amperage)

0 - 10 A

Contact type

1 change-over

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 705879 Monitoring relay EMD-SL-C-UC-10 2867937 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 705879 Monitoring relay EMD-SL-C-UC-10 2867937 Phoenix Contact

Description

Monitoring relay for monitoring 1-phase currents of 0¿10 A AC/DC, undercurrent, supply voltage can be selected using power module, 1 PDT

Hints

The power module is not included in the delivery. Please power module with the required power supply separately.

More interesting products

(*All information is plus legal VAT)