• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MONTECH AX120 PWM ARGB PC fan White (W x H x D) 120 x 120 x 25 mm

1/7
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MONTECH AX120 PWM ARGB PC fan

  • White case fan with nine white rotor blades
  • Digitally addressable RGB lighting with 20 LEDs
  • PWM-controlled speed range from 800 to 1,600 rpm
  • Including vibration dampers made of rubber
  • High displacement volume of 100.24 m³ / h.

Technical specifications

  • Material: Plastic, rubber
  • Colour: White (frame), white (fan blades)
  • Air pressure 1.8 mm H2O
  • RGB lighting
  • Number of LEDs: 20
  • Operating voltage 12 V.
  • 4 pin PWM, RGB (3 pin)
Product type

PC fan

Fan size

120 mm

Noise emission (max.)

27 dBa

Noise emission

20.1 dBa - 30 dBa

Rotational speed (min.)

800 U/min

Air discharge

100.24 m³/h

Rotational speed (max.)

1600 U/min

Connection

4-pin PWM

Factory colour

White

Weight

170 g

Width

120 mm

Height

120 mm

Depth

25 mm

Dim

(W x H x D) 120 x 120 x 25 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2996606 MONTECH AX120 PWM ARGB PC fan White (W x H x D) 120 x 120 x 25 mm

Description


Montech AX120 PWM: Powerful and quiet housing fan with RGB
The Montech AX120 PWM is a high-performance 120-mm fan that was developed for use as housing fans. Nine blades provide a displacement of 100.24 m³/h and a static pressure of 1.8 mmH2O. The fan is controlled by PWM-signal in a speed range of 800 to 1,600 rotations per minute.

At maximum speed, the Montech AX120 PWM produces a low volume of 27 dB(A). The smooth running hydraulic bearing and the vibration dampers made of rubber ensure that no vibrations are transferred to the housing. The fan comes with four screws for mounting on the housing and eight rubber dampers.

Simple fan with RGB lighting
The Montech AX120 PWM has a black frame and black fan blades. The digitally addressable RGB lighting consists of twenty RGB LEDs located on the edge of the fan.

This text is machine translated.

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)