• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MONTECH Montech RX140 PWM ARGB Reverse Lüfter- 140mm, weiß PC fan (W x H x D) 140 x 140 x 25 mm

1/6
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MONTECH Montech RX140 PWM ARGB Reverse Lüfter- 140mm, weiß PC fan

  • 140 mm PWM fan
  • Max. 1,600 rpm
  • Max. 153.76 m³/h and max. 2.90 mmH2O
  • Very quiet
  • RGB-lighting in frame

Technical specifications

  • Material: plastic
  • Colour: White
  • Bearings: Hydrodynamic plain bearing
  • Speed 600 1,600 rpm
  • Volume: Max. 27.9 dB(A)
  • Flow rate: Max. 153.76 m³/h.
  • Static pressure: Max. 2.80 mmH2O
  • 4 pin PWM connection
  • Delivery scope
  • 1x Montech RX140 fan
  • 1x accessories
Product type

PC fan

Fan size

140 mm

Noise emission (max.)

27.9 dBa

Noise emission

20.1 dBa - 30 dBa

Rotational speed (min.)

600 U/min

Air discharge

153.75 m³/h

Rotational speed (max.)

1600 U/min

Connection

4-pin PWM

Weight

245 kg

Width

140 mm

Height

140 mm

Depth

25 mm

Dim

(W x H x D) 140 x 140 x 25 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3202931 MONTECH Montech RX140 PWM ARGB Reverse Lüfter- 140mm, weiß PC fan (W x H x D) 140 x 140 x 25 mm

Description

140 mm PWM fan
Max. 1,600 rpm
Max. 153.76 m³/h and max. 2.90 mmH2O
Very quiet
RGB-lighting in frame

This text is machine translated.

Features

  • 140 mm PWM fan in white
  • Reversed Airflow for visually appealing installations
  • Optimized for use in front of radiators or behind mesh
  • Max. 1,600 rpm speed at 27.9 dB(A)
  • 153.76 m³/h max. Delivery volume and max. 2.90 mmH2O static pressure
  • Rubber pads at the corner points for decoupling annoying vibrations
  • Integrated RGB lighting in frame

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)