• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motorola Corded Phone Black

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Phone book entries

20

Factory colour

Black

Connection type

Analogue

Type

Analogue telephone

UKCA

yes

Phonebook capacity

20 Eintragungen

Microphone mute

yes

Redialing

yes

Answering machine

no

LED on base

yes

Redial list capacity

48

Built-in display

no

Elderly phone

no

Number of handsets included

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734680 Motorola Corded Phone Black

Description

Hints

N.B. All DECT handsets are also compatible with DECT hubs by other brands as long as they support GAP protocol. However, this may result in some usability options being limited.

System requirements

  • GAP DECT hubs

More interesting products

(*All information is plus legal VAT)