Table / Bank Analogue telephone Cable-bound handset White
Hands-free system
Caller ID alarm clock
LCD In-built Display
This text is machine translated.
Technical specifications
Number of melodies - 24
Redial List Scope - 5
Product type
DECT handset
Display type
LCD
Factory colour
White
Connection type
Analogue
Transfer type
Corded (1075100)
Type
Analogue telephone
UKCA
yes
Speakerphone
yes
Caller ID
yes
Redialing
yes
Answering machine
no
Alarm clock
yes
Display number of lines
7 Zeilen
VIP group with own melody
yes
Redial list capacity
5
Number of melodies
24
Call timer
yes
Call hold
yes
Built-in display
yes
Elderly phone
no
Number of handsets included
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3734682 Motorola Corded Phone DECT handset White
Hints
N.B. All DECT handsets are also compatible with DECT hubs by other brands as long as they support GAP protocol. However, this may result in some usability options being limited.
System requirements
GAP DECT hubs
Description
Hints
N.B. All DECT handsets are also compatible with DECT hubs by other brands as long as they support GAP protocol. However, this may result in some usability options being limited.