• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motorola Design DECT Phone Black

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Motorola DOT201 DECT-Telephone Caller ID Black

  • Desk/Bank DECT-Telephone Cordless handset Black
  • Hands free system for 100 entries
  • Caller ID
  • Built-in display 4.06 cm (1.6")
  • Direct current connection (DC)
  • Nickel metal hydride (NiMH) 550 mAh talk time: 17 h Standby time: 250 h.
  • This text is machine translated.

Technical specifications

Tansfer standard

DECT

No. of handsets

1

Display type

Monochrome dot matrix LCD

Phone book entries

100

Max. talk time

17 h

Standby max.

250 h

Factory colour

Black

Rechargeable battery technology

NiMH

Screen size diagonal (inches)

1.6 inch

Type

DECT phone

Battery capacity

550 mAh

Talk time

17 h

UKCA

yes

Number of batteries supported

2

Backlight display

yes

Speakerphone

yes

Standby time

250 h

DC-in jack

yes

Battery capacity indicator

yes

Phonebook capacity

100 Eintragungen

Caller ID

yes

Microphone mute

yes

RJ-11 connector

yes

Big buttons

yes

Built-in display

yes

Elderly phone

yes

Number of handsets included

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734673 Motorola Design DECT Phone Black

Description

Features

  • DECT - Telephone
  • 1.6" (4.06 cm) display illuminated (blue)
  • DOT - Matrix display for large font and numbers
  • Name and number display for call
  • Time display on the display
  • Telephone directory for up to 100 entries
  • Handset 10 polyphonic ring tones
  • Bell volume control 5 levels + OFF
  • Hands-free operation
  • Low battery warning
  • Keypad lock
  • 3 speed dialing buttons for the most important numbers
  • Incoming Call Indicator (red)
  • GAP compatible
  • ECO mode
  • Call blocking / call blocking
  • Rechargeable battery NiMH 550 mAh / 2x AAA battery cells
  • Standby time up to 250 hours
  • Talk time up to 17 hours

Hints

N.B. All DECT handsets are also compatible with DECT hubs by other brands as long as they support GAP protocol. However, this may result in some usability options being limited.

System requirements

  • GAP DECT hubs

More interesting products

(*All information is plus legal VAT)