Motorola DOT202 Twin DECT-Telephone Caller-Identification Black
Desk/Bank DECT-Telephone Cordless handset Black
Hands free system for 100 entries
Caller ID
Built-in display 4.06 cm (1.6")
Direct current connection (DC)
Nickel metal hydride (NiMH) 550 mAh talk time: 17 h Standby time: 250 h.
This text is machine translated.
Technical specifications
Telephone book capacity - 100 entries
Product type
DECT handset
Tansfer standard
DECT
No. of handsets
2
Display type
Backlit
Phone book entries
100
Max. talk time
17 h
Standby max.
250 h
Low radiation
Yes
Factory colour
Black
Rechargeable battery technology
NiMH
Screen size diagonal (inches)
1.6 inch
Type
DECT phone
Battery capacity
550 mAh
Talk time
17 h
UKCA
yes
Number of batteries supported
2
Backlight display
yes
Speakerphone
yes
Standby time
250 h
DC-in jack
yes
Battery capacity indicator
yes
Phonebook capacity
100 Eintragungen
Caller ID
yes
Microphone mute
yes
RJ-11 connector
yes
Big buttons
yes
Built-in display
yes
Elderly phone
yes
Number of handsets included
2
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3734674 Motorola Design DECT Phone DECT handset Black
Features
DECT - Telephone
1.6" (4.06 cm) display illuminated (blue)
DOT - Matrix display for large font and numbers
Name and number display for call
Time display on the display
Telephone directory for up to 100 entries
Handset 10 polyphonic ring tones
Bell volume control 5 levels + OFF
Hands-free operation
Low battery warning
Keypad lock
3 speed dialing buttons for the most important numbers
Incoming Call Indicator (red)
GAP compatible
ECO mode
Call blocking / call blocking
Rechargeable battery NiMH 550 mAh / 2x AAA battery cells
Standby time up to 250 hours
Talk time up to 17 hours
Hints
N.B. All DECT handsets are also compatible with DECT hubs by other brands as long as they support GAP protocol. However, this may result in some usability options being limited.
System requirements
GAP DECT hubs
Description
Features
DECT - Telephone
1.6" (4.06 cm) display illuminated (blue)
DOT - Matrix display for large font and numbers
Name and number display for call
Time display on the display
Telephone directory for up to 100 entries
Handset 10 polyphonic ring tones
Bell volume control 5 levels + OFF
Hands-free operation
Low battery warning
Keypad lock
3 speed dialing buttons for the most important numbers
Incoming Call Indicator (red)
GAP compatible
ECO mode
Call blocking / call blocking
Rechargeable battery NiMH 550 mAh / 2x AAA battery cells
Standby time up to 250 hours
Talk time up to 17 hours
Hints
N.B. All DECT handsets are also compatible with DECT hubs by other brands as long as they support GAP protocol. However, this may result in some usability options being limited.