Motorola CD4001 DECT-Telephone Caller-Identification Black
DECT-Telephone Cordless handset Black
Hands free system for 50 entries
Caller ID
LCD Built-in Display 4.57 cm (1.8")
This text is machine translated.
Technical specifications
50 entries
Product type
DECT handset
Tansfer standard
DECT
No. of handsets
1
Display type
LCD
Phone book entries
50
Factory colour
Black
Screen size diagonal (inches)
1.8 inch
Display resolution
128 x 160 Pixel
Type
DECT phone
Backlight display
yes
Speakerphone
yes
Recording time
25 min
Phonebook capacity
50 Eintragungen
Caller ID
yes
Microphone mute
yes
Call blocking
yes
Built-in display
yes
Backlight buttons
yes
Elderly phone
no
Number of handsets included
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3734675 Motorola Design DECT Phone DECT handset Black
Hints
N.B. All DECT handsets are also compatible with DECT hubs by other brands as long as they support GAP protocol. However, this may result in some usability options being limited.
System requirements
GAP DECT hubs
Description
Hints
N.B. All DECT handsets are also compatible with DECT hubs by other brands as long as they support GAP protocol. However, this may result in some usability options being limited.