
Motorola g67 256 GB Grey EEC A (A - G) 17.3 cm (6.8 inch) Smartphone
Highlights & Details
- Screen size diagonal 17.3 cm (6.8 inch)
- 1272 x 2772 Pixel
- 2.4 GHz
- RAM: 4 GB
- Memory capacity: 256 GB
- Memory card slots: microSDHC card, microSD card, microSDXC card
- Resolution of built-in camera: 50 MP
- Front camera resolution: 32 MP
- Grey
- Android™ 16
Technical specifications
- Product type
Smartphone
- Type
g67
- GSM standard
5G
LTE/4G
UMTS/3G
- Factory colour
Grey
- Processor cores (No.)
8 x
- CPU speed
2.4 GHz
- Operating system (Version)
Android™ 16
- Display (cm)
17.3 cm
- Screen size diagonal (inches)
6.8 inch
- Display resolution
1272 x 2772 Pixel
- Resolution of built-in camera
50 MP
- Front camera resolution
32 MP
4 GB
- Memory capacity
256 GB
- Memory card slots
microSDHC card
microSD card
microSDXC card
- SIM card version
eSIM
Nano SIM
Hybrid slot
- Bluetooth
Yes
- Bluetooth
5.4
- Rechargeable battery technology
Li-ion
- Battery capacity
5200 mAh
- Data transfer
5G
WiFi
LTE
- NFC (Near field communication)
Yes
- Mobile phone features
AMOLED
Corning® Gorilla® Glass 7i
MIL-STD-810H
NFC
AI features
120 Hz refresh rate
pOLED
IP64
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
IP64
- US DoD Military Standards
MIL-STD-810H
- Width
77.4 mm
- Height
164.2 mm
- Depth
7.33 mm
- Weight
179 g
- Interfaces
USB C®
Bluetooth
Wi-Fi 5 (IEEE 802.11ac)
A (A - G)
- Charging capacity (min.)
5 W
- Charging capacity (max.)
30 W
- Display properties
AMOLED
- Fingerprint
Yes
- Frame rate
120 Hz
- Charging method (Power Delivery)
with USB Power Delivery
- Processor/type
6300
- UKCA
not relevant
- Face recognition
yes
- Wireless charging
no
- AC adapter included
no
- Colour depth
10 Bit
- Video capture resolution (max)
1920 x 1080 p
- Auto focus
yes
- Portrait mode
yes
- Electronic compass
yes
- Speakerphone
yes
- Protective case
no
- FM radio
no
- USB port
yes
- Position location
yes
- Night mode
yes
- Second rear camera resolution (numeric)
8 MP
- Rear camera aperture number
1.8
- Second rear camera aperture number
2.2
- Front camera aperture number
2.2
- BeiDou
yes
- Time lapse mode
yes
- Galileo
yes
- Quasi-Zenith Satellite System (QZSS)
yes
- Rounded display corners
yes
- SIM card ejector pin
yes
- Vibrating alert
yes
- Front camera flash
no
- Rear camera flash
yes
- Rear camera pixel size
0.8 µm
- Second rear camera pixel size
1.12 µm
- Panorama
yes
- 3D depth rear camera
no
- 3D depth front camera
no
- Quick start guide
yes
- DCI-P3 coverage
100 %
- Bluetooth Low Energy (BLE)
yes
- Gesture sensor
yes
- Virtual RAM (max)
8 GB
- Motion blur reduction
yes
- Maximum display brightness (Outdoor)
5000 cd/m²
- Audio zoom
yes
- Digital zoom
8 x
- Screen to body ratio
86.76 %
- Slow motion mode
yes
- Rear camera pixel size (Quad Pixel technology)
1.6 µm
- Front camera pixel size (Quad Pixel technology)
1.28 µm
- Voice commands
yes
- Video call
yes
- Maximum memory card size
2 TB
- Face detection
yes
- Number of microphones
2
- Proximity sensor
yes
- Ambient light sensor
yes
- Screen protector
no
- Smile detection
yes
- Headset included
no
- Accelerometer
yes
- Gyroscope
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3728673 Motorola g67 256 GB Grey EEC A (A - G) 17.3 cm (6.8 inch) Smartphone
What kind of Smartphones are you looking for?
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (red)
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 18 Pro
- iPhone 18 Pro Max
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S25
- Samsung Galaxy S25 Ultra
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















