• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motorola Signature 512 GB Dark blue EEC A (A - G) 17.2 cm (6.78 inch) Smartphone

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Motorola signature 17.2 cm (6.78") Dual-SIM Android 16.0 5G USB-C 16 GB 512 GB 5200 mAh dark blue

  • Screen size diagonal 17.2 cm (6.78 inch)
  • 2780 x 1264 Pixel
  • 3.8 GHz
  • RAM: 16 GB
  • Memory capacity: 512 GB
  • Resolution of built-in camera: 50 MP
  • Front camera resolution: 50 MP
  • Dark blue
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 5 W - 90 W USB PD

Technical specifications

  • Native aspect ratio: 20:9
  • Pixel density: 450 ppi
  • Blue-light reduction: Yes
  • Third rear camera Pixel size (quad pixel technology): 1.6 µm
  • Pixel density of second rear camera (quad pixel technology): 1.28 µm
  • 100% Focus Pixel: Yes
  • Maximum frame rate 240 fps
  • Makro video recording: Yes
  • NanoSIM + eSIM card type
  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax),Wi-Fi 7 (802.11be)
  • Bluetooth version: 6.0
  • USB-plug USB type-C
  • USB version 3.2 Gen 2 (3.1 Gen 2)
  • Form factor: Bars
  • Power for cordless reverse charging: 10 W
  • Installed operating system: Android™ 16.0
  • Battery technology: Silicon-carbon (Si-C)
  • USB Type-C charging port: Yes
  • Battery life per cycle:3120 min.
  • Battery life in cycles: 1200
  • Reliability class for repeated free case: B.
  • Reproducibility class B
  • International protection class (IP code): IP68, IP69
Product type

Smartphone

Type

Signature

GSM standard

5G

LTE/4G

Factory colour

Dark blue

Processor cores (No.)

8 x

CPU speed

3.8 GHz

Display (cm)

17.2 cm

Screen size diagonal (inches)

6.78 inch

Display resolution

2780 x 1264 Pixel

Resolution of built-in camera

50 MP

Front camera resolution

50 MP

16 GB

Memory capacity

512 GB

Dual SIM

Bluetooth

Yes

Battery capacity

5200 mAh

NFC (Near field communication)

Yes

Built-in Glonass

Yes

Built-in GPS

Yes

Wi-Fi

Yes

Max. talk time

57 h

IP68

IP69

US DoD Military Standards

MIL-STD-810H

Width

76.4 mm

Height

162.1 mm

Depth

6.99 mm

Weight

186 g

A (A - G)

Charging capacity (min.)

5 W

Charging capacity (max.)

90 W

Display properties

AMOLED

Fingerprint

Yes

Frame rate

165 Hz

HDR support

Yes

Charging method (Power Delivery)

with USB Power Delivery

CPU series

Qualcomm® Snapdragon

Material (details)

Aluminium

Sensor type

Sony LYTIA 600

Processor/type

8 Gen 5

UKCA

yes

Face recognition

yes

Wireless charging

yes

AC adapter included

no

Colour depth

10 Bit

Image stabilizer

yes

Video capture resolution (max)

7680 x 4320 p

Auto focus

yes

Portrait mode

yes

Electronic compass

yes

Speakerphone

yes

Protective case

yes

FM radio

no

Continuous video playback time

28 h

USB port

yes

Position location

yes

Night mode

yes

Second rear camera resolution (numeric)

50 MP

Rear camera aperture number

1.6

Second rear camera aperture number

2

Front camera aperture number

2

Time lapse mode

yes

Galileo

yes

Rounded display corners

yes

SIM card ejector pin

yes

Vibrating alert

yes

Third rear camera resolution (numeric)

50 MP

Third rear camera aperture number

2.4

Front camera flash

no

Rear camera flash

yes

Rear camera field of view (FOV) angle

84°

Second rear camera field of view (FOV) angle

122°

Panorama

yes

Third rear camera field of view (FOV) angle

33°

3D depth rear camera

no

3D depth front camera

no

Wireless charging power

50 W

Quick start guide

yes

DCI-P3 coverage

100 %

Bluetooth Low Energy (BLE)

yes

Gesture sensor

yes

Second rear camera focal length

1.2 cm

Third rear camera focal length

7.1 cm

Efficient cores

2

Performance cores

6

Motion blur reduction

yes

Reverse wireless charging

yes

Maximum display brightness (Outdoor)

6200 cd/m²

Macro photography

yes

Audio zoom

yes

AI control

yes

Camera High Dynamic Range (HDR) mode

yes

Digital zoom

100 x

Screen to body ratio

95.23 %

Touch response rate

360 Hz

LTE Positioning Protocol (LPP)

yes

Secure User Plane Location (SUPL)

yes

Slow motion mode

yes

Rear camera pixel size (Quad Pixel technology)

2.44 µm

Front camera pixel size (Quad Pixel technology)

1.2 µm

Fast charging

yes

Gaming time

18 h

Assisted GPS (A-GPS)

yes

Voice commands

yes

Video call

yes

Face detection

yes

Number of microphones

3

Optical zoom

3 x

Proximity sensor

yes

Ambient light sensor

yes

Screen protector

no

Smile detection

yes

Headset included

no

Accelerometer

yes

Gyroscope

yes

Documents & Downloads

Datasheet

Datasheet 3642489 Motorola Signature 512 GB Dark blue EEC A (A - G) 17.2 cm (6.78 inch) Smartphone

User & Safety Instructions

User & Safety Instructions 3642489 Motorola Signature 512 GB Dark blue EEC A (A - G) 17.2 cm (6.78 inch) Smartphone

Description


Luxury in every detail. Perfection in every pixel.



Developed for visionaries

We present the brand new Motorola signature series – a meaningful combination of technology and design that reflects the Motorola DNA. From the contoured edges and an ultra-flat profile designed to form the most refined silhouette, to the aluminum in the entire frame used for greater elegance and durability. In combination with unique surfaces and materials, this results in a sensory experience that is second to none. Inside, Motorola signature devices offer ultimate performance, which has been awarded the DXOMARK Gold Label for highest standards in image quality. With Sony LYTIA™ sensors, Dolby Vision® capture, and the next-generation Snapdragon® 8 Gen 5 processor, you can capture moments like never before. With exclusive, tailored services and up to seven years of operating system and security updates, your overall experience is enhanced.(1) Expect the best of Motorola signature.

This text is machine translated.

Features

  • Luxurious design. Ultra-flat with contoured edges in a frame made of aircraft aluminum – it is the epitome of tradition, style and refinement
  • A new standard in photography. Take your best shots of all time with Sony LYTIA™ sensors, enhanced stability, 8K Dolby Vision®, 100x Super-Zoom Pro and more
  • Absolute speed. Unlimited intelligence. Experience the breakthrough speed of Qualcomm®'s latest AI-supported mobile platform
  • New standards in battery life. Get the energy you need for your daily adventure with a long-lasting 5200 mAh battery that won't interfere with the ultra-flat design.19
  • Developed to meet the highest standards. Rely on IP69 and IP68 underwater protection, military durability and scratch-resistant Corning® Gorilla® Glass Victus® 2.16, 17, 18
  • Cinema-ready display with Dolby Vision®. The 6.8-inch Super HD (1.5K) display with a refresh rate of 165 Hz brings every scene to life in cinema quality.21