• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mounted connector with flange and solder contacts Grey G 4 A 5 M Pins:4 932 092-106-200 Hirschmann Content: 200 pc(s)

1/2
Image similar
Number of pins
4
Pins
4
Total no. of pins
4
Manufacturer part #
932 092-106-200
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 14 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 200 pc(s))
Total (€ 2.40 / piece)
€ 479.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Pins

4

Number of pins

4

Total no. of pins

4

Manufacturer part #

932 092-106-200

Factory colour

Grey

Industrial packaging

Yes

Content

200 pc(s)

Type

G 4 A 5 M

Documents & Downloads

Datasheet

Datasheet 1718509 Mounted connector with flange and solder contacts Grey G 4 A 5 M Pins:4 932 092-106-200 Hirschmann Content: 200 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)