• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mounting iron 8-edge Gedore 8783590

EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Octagonal shank 10 mm
  • Shank Ø 20 mm
  • Tip length 120 mm
  • Tips Ø 5 mm
Product type

Pry bar

Length

600 mm

Weight

1.31 kg

Material

Vanadium steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451951 Mounting iron 8-edge Gedore 8783590

Description

Vanadium steel
Evenly hardened throughout the entire length and carefully tempered

This text is machine translated.

What kind of Chisels, Pry bars are you looking for?

More interesting products

(*All information is plus legal VAT)